- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE1000B15RJ
TE1000B15RJ
TE Connectivity / CGS Brand
Wirewound Resistor - 15 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Pack ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 15 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package - Mounting Brackets.
Search Keywords: TE1000B15RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE1000B15RJ
-
Alias/AKA:1-1879453-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:1000 W
-
Termination Style:Radial Lug
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$69.59
5
$62.55
10
$60.81
25
$56.16
50
$56.02
100
$51.29
250 +
$47.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT