Image is representational - see mfr. specs

Res Wirewound 120 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 120 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Search Keywords: TE1000B120RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    TE1000B120RJ
  • Alias/AKA:
    2-1879453-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    N/A
  • Mounting:
    Bolt-On/Bracket Mount
  • Power Rating:
    1000 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    120 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±440 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
23 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$72.732
5
$66.120
10
$64.140
25
$58.870
50
$58.720
100
$53.660
250 +
$49.370
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!