- Home ›
- All Products›
- SQZR715KJ
SQZR715KJ
TE Connectivity / CGS Brand
SQZ7 15K 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQZ7 15K 5% (METAL FILM)
Search Keywords: SQZR715KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQZR715KJ
-
Alias/AKA:1623803-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$0.3997
1,000
$0.3872
2,500
$0.3540
5,000
$0.3395
7,500
$0.3386
10,000
$0.3274
15,000
$0.3186
25,000 +
$0.2970
Click for Quote
Log in
to unlock special pricing