- Home ›
- All Products›
- SQZR15120KF
SQZR15120KF
TE Connectivity / CGS Brand
SQZ15 120K 1% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQZ15 120K 1% (METAL FILM)
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQZR15120KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQZR15120KF
-
Alias/AKA:1623802-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
250
$1.454
500
$1.090
750
$1.017
1,000 +
$0.997
Click for Quote
Log in
to unlock special pricing