- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- SQPW5R47J
SQPW5R47J
TE Connectivity / CGS Brand
SQP5 R47 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP5 R47 5% WIRE
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQPW5R47J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQPW5R47J
-
Alias/AKA:4-1623795-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Buy all 250 in-stock or the regular minimum order quantity of 320
Stock lot only:
250
Minimum Order Quantity:
320
Order Increment:
320
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$0.3308
320
$0.3007
1,280
$0.2234
2,560
$0.2186
5,120
$0.1862
7,680
$0.1777
25,280
$0.1751
50,240
$0.1742
100,160 +
$0.1734
Click for Quote
Log in
to unlock special pricing