- Home ›
- All Products›
- SQPW5R01J
SQPW5R01J
TE Connectivity / CGS Brand
SQP5 R01 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP5 R01 5% WIRE
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Product Highlights:
- SQ Series
- Resistance Selection = <1K ?
- Resistance = .01 ?
- Power Rating = 5.00 W
- Tolerance = 5 %
Search Keywords: SQPW5R01J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQPW5R01J
-
Alias/AKA:4-1623795-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
320
$0.2935
1,280
$0.2312
2,560
$0.2212
5,120
$0.2149
7,680
$0.2090
25,280
$0.1829
50,240
$0.1685
100,160 +
$0.1663
Click for Quote
Log in
to unlock special pricing