- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- SQPW515RJ
SQPW515RJ
TE Connectivity / CGS Brand
SQP5 15R 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQP5 15R 5% WIRE
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 15 ?
- Power Rating = 5.00 W
Search Keywords: SQPW515RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQPW515RJ
-
Alias/AKA:2-1623795-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
812
Can Ship immediately
You may purchase all in-stock quantity of 812
Stock lot only:
812
Minimum Order Quantity:
1000
Order Increment:
250
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.2048
1,000
$0.1862
1,280
$0.1780
2,560
$0.1739
5,120
$0.1699
7,680
$0.1675
25,280
$0.1467
50,240
$0.1322
100,160 +
$0.1288
Click for Quote
Log in
to unlock special pricing