- Home ›
- All Products›
- SQPW510RJ
TE Connectivity / CGS Brand
SQPW510RJ
SQP5 10R 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SQP5 10R 5% WIRE
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = 5.00 W
Search Keywords: SQPW510RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQPW510RJ
-
Alias/AKA:2-1623795-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Frequently Asked Questions
Is SQPW510RJ RoHS compliant?
Yes, SQPW510RJ is RoHS compliant.
What is the lead time for SQPW510RJ?
The standard lead time for SQPW510RJ is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,240
Can Ship immediately
Minimum Order Quantity:
320
Order Increment:
320
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
320
$0.2734
1,280
$0.2305
2,560
$0.2156
5,120
$0.2151
7,680
$0.2003
25,280
$0.1902
50,240
$0.1897
100,160 +
$0.1893
Click for Quote
Log in
to unlock special pricing