- Home ›
- All Products›
- SQPW2R047J
SQPW2R047J
TE Connectivity / CGS Brand
SQP2 R047 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP2 R047 5% WIRE
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .047 ?
- Power Rating = 2.00 W
Search Keywords: SQPW2R047J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQPW2R047J
-
Alias/AKA:2-1623795-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
400
$0.2242
1,200
$0.2107
2,800
$0.2015
5,200
$0.1986
7,600
$0.1905
25,200
$0.1666
50,000
$0.1535
100,000 +
$0.1515
Click for Quote
Log in
to unlock special pricing