- Home ›
- All Products›
- SQPR747KJ
SQPR747KJ
TE Connectivity / CGS Brand
SQP7 47K 5% MTL FLM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP7 47K 5% MTL FLM
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQPR747KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQPR747KJ
-
Alias/AKA:1623794-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
Order Increment:
240
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
240
$0.3389
720
$0.2670
2,640
$0.2554
5,040
$0.2482
7,680
$0.2414
25,200
$0.2112
50,160 +
$0.1946
Click for Quote
Log in
to unlock special pricing