- Home ›
- All Products›
- SQPR527KJ
SQPR527KJ
TE Connectivity / CGS Brand
SQP5 27K 5% MTL FLM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP5 27K 5% MTL FLM
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQPR527KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQPR527KJ
-
Alias/AKA:1623793-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
320
$0.2282
1,280
$0.1798
2,560
$0.1720
5,120
$0.1695
7,680
$0.1672
25,280
$0.1422
50,240
$0.1311
100,160 +
$0.1307
Click for Quote
Log in
to unlock special pricing