- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SQPR522KJ
SQPR522KJ
TE Connectivity / CGS Brand
SQP5 22K 5% MTL FLM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP5 22K 5% MTL FLM
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQPR522KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQPR522KJ
-
Alias/AKA:1623793-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
760
Can Ship immediately
Minimum Order Quantity:
320
Order Increment:
320
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
320
$0.2189
1,280
$0.2020
2,560
$0.2010
5,120
$0.1659
7,680
$0.1629
25,280
$0.1600
50,240
$0.1592
100,160 +
$0.1584
Click for Quote
Log in
to unlock special pricing