- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SQMW5R10J
TE Connectivity / CGS Brand
SQMW5R10J
SQM5 R10 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SQM5 R10 5% (WIRE)
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .1 ?
- Power Rating = 5.00 W
Search Keywords: SQMW5R10J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMW5R10J
-
Alias/AKA:2-1623788-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is SQMW5R10J RoHS compliant?
Yes, SQMW5R10J is RoHS compliant.
What is the lead time for SQMW5R10J?
The standard lead time for SQMW5R10J is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
500
$0.3500
1,000
$0.3491
2,500
$0.3200
5,000
$0.3069
7,500
$0.3061
10,000
$0.2959
15,000
$0.2880
25,000 +
$0.2684
Click for Quote
Log in
to unlock special pricing