- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SQMW547RJ
SQMW547RJ
TE Connectivity / CGS Brand
SQM5 47R 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM5 47R 5% (WIRE)
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = 5.00 W
Search Keywords: SQMW547RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMW547RJ
-
Alias/AKA:1-1623788-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.2735
1,000
$0.2673
2,500
$0.2593
5,000
$0.2531
7,500
$0.2493
25,000
$0.2183
50,000 +
$0.1966
Click for Quote
Log in
to unlock special pricing