- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SQMW51R0J
SQMW51R0J
TE Connectivity / CGS Brand
Res Wirewound 1 Ohm 5% 5W ±300ppm/°C Ceramic RDL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 1 Ohm 5% 5W ±300ppm/°C Ceramic RDL
Search Keywords: SQMW51R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMW51R0J
-
Alias/AKA:1623788-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:13 x 9 x 25 mm
-
Terminal Pitch:5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Buy all 115 in-stock or the regular minimum order quantity of 500
Stock lot only:
115
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$0.2363
500
$0.2148
1,000
$0.2124
2,500
$0.2092
5,000
$0.2068
7,500
$0.2054
25,000
$0.1835
50,000
$0.1673
100,000 +
$0.1665
Click for Quote
Log in
to unlock special pricing