- Home ›
- All Products›
- SQMW10S100RJ
SQMW10S100RJ
TE Connectivity / CGS Brand
SQM10S 100R 5% LP (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM10S 100R 5% LP (WIRE)
Search Keywords: SQMW10S100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMW10S100RJ
-
Alias/AKA:1-1623790-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mount Style:Radial-Leaded
-
Tolerance:5 %
-
Power Rating:10 W
-
Resistor Type:Power Resistor
-
Dimensions:35 x 16 x 12 mm
-
Termination Type:Tinned Copper Leads
-
Resistance Class:Up to 1kΩ
-
Resistance:100 Ω
-
Product Type:Fixed Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±300 ppm/°C
-
Element Type:Wirewound
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.7967
500
$0.5568
1,000
$0.5207
2,500
$0.4868
5,000
$0.4836
7,500
$0.4812
10,000
$0.4788
15,000 +
$0.4764
Click for Quote
Log in
to unlock special pricing