- Home ›
- All Products›
- SQMVRL227KJ
SQMVRL227KJ
TE Connectivity / CGS Brand
SQM2 27K 5% VARN SPC LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM2 27K 5% VARN SPC LEAD
Search Keywords: SQMVRL227KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMVRL227KJ
-
Alias/AKA:1623784-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.2843
1,000
$0.2670
2,500
$0.2554
5,000
$0.2482
7,500
$0.2414
25,000
$0.2112
50,000 +
$0.1946
Click for Quote
Log in
to unlock special pricing