- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SQMR747KJ
SQMR747KJ
TE Connectivity / CGS Brand
Res Metal Oxide 47K Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 47K Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose
Product Highlights:
- SQ Series
- Resistance Selection = K ?
- Resistance = 47K ?
- Power Rating = 7.00 W
- Tolerance = 5 %
Search Keywords: SQMR747KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMR747KJ
-
Alias/AKA:1-1623783-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Radial
-
Power Rating:7 W
-
Resistance Value:47 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:Loose
-
Dimension:13 x 9 x 39 mm
-
Terminal Pitch:5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$0.3301
1,000
$0.3198
2,500
$0.2924
5,000
$0.2804
7,500
$0.2797
10,000
$0.2704
15,000
$0.2631
25,000 +
$0.2485
Click for Quote
Log in
to unlock special pricing