- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SQMR568KJ
SQMR568KJ
TE Connectivity / CGS Brand
SQM5 68K 5% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQM5 68K 5% (METAL FILM)
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQMR568KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMR568KJ
-
Alias/AKA:1-1623782-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.2774
1,000
$0.2712
2,500
$0.2630
5,000
$0.2567
7,500
$0.2529
25,000
$0.2214
50,000 +
$0.1994
Click for Quote
Log in
to unlock special pricing