- Home ›
- All Products›
- SQMR522KJTUBE
SQMR522KJTUBE
TE Connectivity / CGS Brand
SQM5 22K 5% (METAL FILM) TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SQM5 22K 5% (METAL FILM) TUBE
Search Keywords: SQMR522KJTUBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMR522KJTUBE
-
Alias/AKA:3-1623782-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
750
$0.4429
1,500
$0.3322
2,250
$0.3100
3,000 +
$0.3038
Click for Quote
Log in
to unlock special pricing