Image is representational - see mfr. specs

SQM5 20K 5% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SQM5 20K 5% (METAL FILM)
Ceramic Cased Power resistors
Fixed Resistor
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 20K ?
  • Power Rating = 5.00 W
Search Keywords: SQMR520KJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    SQMR520KJ
  • Alias/AKA:
    2-1623782-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 968
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2179
1,000
$0.2155
2,500
$0.2123
5,000
$0.2098
7,500
$0.2084
25,000
$0.1862
50,000
$0.1698
100,000 +
$0.1690
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!