- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SQMR51K5J
SQMR51K5J
TE Connectivity / CGS Brand
Res Metal Oxide 1.5K Ohm 5% 5W ±300ppm/°C Ceramic RDL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 1.5K Ohm 5% 5W ±300ppm/°C Ceramic RDL
Search Keywords: SQMR51K5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMR51K5J
-
Alias/AKA:1623782-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:1.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:13 x 9 x 25 mm
-
Terminal Pitch:5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Can Ship immediately
Buy all 229 in-stock or the regular minimum order quantity of 500
Stock lot only:
229
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.2397
500
$0.2179
1,000
$0.2155
2,500
$0.2123
5,000
$0.2098
7,500
$0.2084
25,000
$0.1862
50,000
$0.1698
100,000 +
$0.1690
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT