- Home ›
- All Products›
- SQMR518KJ
SQMR518KJ
TE Connectivity / CGS Brand
SQM5 18K 5% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM5 18K 5% (METAL FILM)
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQMR518KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMR518KJ
-
Alias/AKA:1-1623782-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$0.2934
1,000
$0.2756
2,500
$0.2636
5,000
$0.2562
7,500
$0.2492
25,000
$0.2179
50,000 +
$0.2009
Click for Quote
Log in
to unlock special pricing