- Home ›
- All Products›
- SQMR3100KG
SQMR3100KG
TE Connectivity / CGS Brand
SQM3 100K 2% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM3 100K 2% (METAL FILM)
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQMR3100KG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMR3100KG
-
Alias/AKA:1623781-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.2672
1,000
$0.2510
2,500
$0.2401
5,000
$0.2333
7,500
$0.2269
25,000
$0.1985
50,000 +
$0.1829
Click for Quote
Log in
to unlock special pricing