- Home ›
- All Products›
- SQMR210KJ
SQMR210KJ
TE Connectivity / CGS Brand
SQM2 10K 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM2 10K 5% (METAL FILM)
Product Highlights:
- SQ Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: SQMR210KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMR210KJ
-
Alias/AKA:1-1623781-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.2907
1,000
$0.2731
2,500
$0.2612
5,000
$0.2538
7,500
$0.2469
25,000
$0.2160
50,000 +
$0.1990
Click for Quote
Log in
to unlock special pricing