- Home ›
- All Products›
- SQMR10S100KJ
SQMR10S100KJ
TE Connectivity / CGS Brand
SQM10S 100K 5% LP (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM10S 100K 5% LP (METAL FILM)
Search Keywords: SQMR10S100KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMR10S100KJ
-
Alias/AKA:1-1623790-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.5808
500
$0.4719
1,000
$0.4508
2,500
$0.4254
5,000
$0.4138
7,500
$0.4127
10,000
$0.3883
15,000 +
$0.3874
Click for Quote
Log in
to unlock special pricing