- Home ›
- All Products›
- SQMR1047KJ
SQMR1047KJ
TE Connectivity / CGS Brand
SQM10 47K 5% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM10 47K 5% (METAL FILM)
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQMR1047KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQMR1047KJ
-
Alias/AKA:1623781-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.5246
500
$0.4263
1,000
$0.4072
2,500
$0.3897
5,000
$0.3737
7,500
$0.3728
10,000
$0.3507
15,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing