- Home ›
- All Products›
- SQHW4020RJ6
SQHW4020RJ6
TE Connectivity / CGS Brand
SQH40 20R 5% (WIRE) 6.35MM FASTON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQH40 20R 5% (WIRE) 6.35MM FASTON
Search Keywords: SQHW4020RJ6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQHW4020RJ6
-
Alias/AKA:1879556-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
255
$4.46
510
$2.75
765
$2.17
1,020 +
$2.13
Click for Quote
Log in
to unlock special pricing