- Home ›
- All Products›
- SQHW4015RJ6
TE Connectivity / CGS Brand
SQHW4015RJ6
SQH40 15R 5% (WIRE) 6.35MM FASTON
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SQH40 15R 5% (WIRE) 6.35MM FASTON
Search Keywords: SQHW4015RJ6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQHW4015RJ6
-
Alias/AKA:1879556-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Frequently Asked Questions
Is SQHW4015RJ6 RoHS compliant?
Yes, SQHW4015RJ6 is RoHS compliant.
What is the lead time for SQHW4015RJ6?
The standard lead time for SQHW4015RJ6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
255
$4.63
510
$2.85
765
$2.26
1,020 +
$2.21
Click for Quote
Log in
to unlock special pricing