- Home ›
- All Products›
- SQHR1039KJ
SQHR1039KJ
TE Connectivity / CGS Brand
SQH10 39K 5% METAL FILM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQH10 39K 5% METAL FILM
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQHR1039KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQHR1039KJ
-
Alias/AKA:1879811-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.6857
300
$0.5571
1,000
$0.5322
2,500
$0.5022
5,000
$0.4884
7,500
$0.4754
10,000
$0.4584
15,000 +
$0.4524
Click for Quote
Log in
to unlock special pricing