- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- SQBW40470RJFASTON
TE Connectivity / CGS Brand
SQBW40470RJFASTON
SQB40 470R 5% (WIRE) 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SQB40 470R 5% (WIRE) 6.35MM FASTON
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQBW40470RJFASTON
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQBW40470RJFASTON
-
Alias/AKA:2-1879068-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Frequently Asked Questions
Is SQBW40470RJFASTON RoHS compliant?
Yes, SQBW40470RJFASTON is RoHS compliant.
What is the lead time for SQBW40470RJFASTON?
The standard lead time for SQBW40470RJFASTON is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
255
$6.05
510
$3.72
765
$2.95
1,020 +
$2.89
Click for Quote
Log in
to unlock special pricing