- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- SQBW401R5JFASTON
SQBW401R5JFASTON
TE Connectivity / CGS Brand
SQB40 1R5 5% (WIRE) 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQB40 1R5 5% (WIRE) 6.35MM FASTON
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQBW401R5JFASTON
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQBW401R5JFASTON
-
Alias/AKA:1879068-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,410
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
30
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30
$4.97
50
$4.96
100
$4.95
255
$4.94
510
$3.04
765
$2.41
1,020 +
$2.36
Click for Quote
Log in
to unlock special pricing