- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- SQBW401R0JFASTON
SQBW401R0JFASTON
TE Connectivity / CGS Brand
The SQBW401R0JFASTON is a 40W, 1.0 Ohm power wire-wound resistor in a ceramic case with solder lugs and a mounting bracket.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The SQBW401R0JFASTON is a 40W, 1.0 Ohm power wire-wound resistor in a ceramic case with solder lugs and a mounting bracket.
Search Keywords: SQBW401R0JFASTON
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQBW401R0JFASTON
-
Alias/AKA:1879068-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,806
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
30
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$4.97
50
$4.96
100
$4.95
255
$4.94
510
$3.04
765
$2.41
1,020 +
$2.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT