- Home ›
- All Products›
- SQBW30220RJFASTON
TE Connectivity / CGS Brand
SQBW30220RJFASTON
SQB30 220R 5% 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SQB30 220R 5% 6.35MM FASTON
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQBW30220RJFASTON
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQBW30220RJFASTON
-
Alias/AKA:2-1879009-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Frequently Asked Questions
Is SQBW30220RJFASTON RoHS compliant?
Yes, SQBW30220RJFASTON is RoHS compliant.
What is the lead time for SQBW30220RJFASTON?
The standard lead time for SQBW30220RJFASTON is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
255
$5.33
510
$3.28
765
$2.60
1,020 +
$2.55
Click for Quote
Log in
to unlock special pricing