- Home ›
- All Products›
- SQBW30100RJFASTON
SQBW30100RJFASTON
TE Connectivity / CGS Brand
SQB30 100R 5% 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQB30 100R 5% 6.35MM FASTON
Ceramic Cased Power resistors
Fixed Resistor
Ceramic Cased Power resistors
Fixed Resistor
Search Keywords: SQBW30100RJFASTON
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SQBW30100RJFASTON
-
Alias/AKA:2-1879009-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
255
$4.27
510
$2.62
765
$2.08
1,020 +
$2.04
Click for Quote
Log in
to unlock special pricing