- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- SP2R59FT
SP2R59FT
TE Connectivity / CGS Brand
Res Wirewound 0.59 Ohm 1% 2.5W ±90ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 0.59 Ohm 1% 2.5W ±90ppm/°C Molded SMD T/R
Search Keywords: SP2R59FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SP2R59FT
-
Alias/AKA:1624314-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
250
$11.27
500
$5.97
750
$4.20
1,000 +
$4.11
Click for Quote
Log in
to unlock special pricing