- Home ›
- All Products›
- SP25K6FT
SP25K6FT
TE Connectivity / CGS Brand
SP2 5K6 1% TAPED<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SP2 5K6 1% TAPED
Fixed Resistor
Fixed Resistor
Product Highlights:
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 5.6K ?
- Power Rating = 2.50 W
- Tolerance = 1 %
Search Keywords: SP25K6FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SP25K6FT
-
Alias/AKA:1624307-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$13.42
500
$7.11
750
$5.00
1,000 +
$4.90
Click for Quote
Log in
to unlock special pricing