- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SP213R3FT
SP213R3FT
TE Connectivity / CGS Brand
Res Wirewound 13.3 Ohm 1% 2.5W ±30ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 13.3 Ohm 1% 2.5W ±30ppm/°C Molded SMD T/R
Search Keywords: SP213R3FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SP213R3FT
-
Alias/AKA:1624298-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
250
$11.15
500
$5.90
750
$4.15
1,000 +
$4.07
Click for Quote
Log in
to unlock special pricing