- Home ›
- All Products›
- SP110RET
SP110RET
TE Connectivity / CGS Brand
SP1 10R 3% TAPED<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SP1 10R 3% TAPED
Fixed Resistor
Fixed Resistor
Product Highlights:
- SP Series
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = .75 W
- Tolerance = 3 %
Search Keywords: SP110RET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SP110RET
-
Alias/AKA:1624273-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$10.12
500
$5.36
750
$3.77
1,000 +
$3.70
Click for Quote
Log in
to unlock special pricing