- Home ›
- All Products›
- SMW7R27JT
SMW7R27JT
TE Connectivity / CGS Brand
SMW 7W R27 5% Taped
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW 7W R27 5% Taped
Search Keywords: SMW7R27JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW7R27JT
-
Alias/AKA:1-2176459-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
300
$2.37
600
$1.46
900
$1.15
1,200 +
$1.13
Click for Quote
Log in
to unlock special pricing