- Home ›
- All Products›
- SMW710RJT
SMW710RJT
TE Connectivity / CGS Brand
SMW 7W 10R 5% Taped
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW 7W 10R 5% Taped
Search Keywords: SMW710RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW710RJT
-
Alias/AKA:4-2176459-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
300
$2.28
600
$1.40
900
$1.11
1,200 +
$1.09
Click for Quote
Log in
to unlock special pricing