- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW5R20JT
SMW5R20JT
TE Connectivity / CGS Brand
Chip Resistor - 200 mOhms - ±5% Tolerance - 5W - ±200ppm/°C Temperature Coefficient - 5329 (13573 Metric), J-Lead Package - Su ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 200 mOhms - ±5% Tolerance - 5W - ±200ppm/°C Temperature Coefficient - 5329 (13573 Metric), J-Lead Package - Surface Mount.
Search Keywords: SMW5R20JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW5R20JT
-
Alias/AKA:1879233-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,230
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$0.3880
1,000
$0.3801
2,500
$0.3695
5,000
$0.3616
7,500
$0.3569
10,000
$0.3356
15,000
$0.3312
25,000 +
$0.3081
Click for Quote
Log in
to unlock special pricing