- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW539RJT
SMW539RJT
TE Connectivity / CGS Brand
Res Wirewound 39 Ohm 5% 5W ±200ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 39 Ohm 5% 5W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMW539RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW539RJT
-
Alias/AKA:6-1879233-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:39 Ohm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.5383
1,000
$0.4207
2,500
$0.4156
5,000
$0.3990
7,500
$0.3980
10,000
$0.3922
15,000
$0.3912
25,000 +
$0.3902
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT