- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW5270RJT
TE Connectivity / CGS Brand
SMW5270RJT
Res Wirewound 270 Ohm 5% 5W ±200ppm/°C Molded J-Lead SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Wirewound 270 Ohm 5% 5W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMW5270RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW5270RJT
-
Alias/AKA:8-1879233-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:270 Ohm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Frequently Asked Questions
Is SMW5270RJT RoHS compliant?
Yes, SMW5270RJT is RoHS compliant.
What is the lead time for SMW5270RJT?
The standard lead time for SMW5270RJT is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
500
$0.6362
1,000
$0.6077
2,500
$0.5578
5,000
$0.5564
7,500
$0.5429
10,000
$0.5143
15,000
$0.5076
25,000 +
$0.4794
Click for Quote
Log in
to unlock special pricing