- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW515RJT
SMW515RJT
TE Connectivity / CGS Brand
Res Wirewound 15 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 15 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R
Search Keywords: SMW515RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW515RJT
-
Alias/AKA:5-1879233-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:15 Ohm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.3990
1,000
$0.3899
2,500
$0.3790
5,000
$0.3739
7,500
$0.3730
10,000
$0.3497
15,000
$0.3489
25,000 +
$0.3283
Click for Quote
Log in
to unlock special pricing