- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW510RJT
SMW510RJT
TE Connectivity / CGS Brand
Chip Resistor - Wirewound - 10 Ohms - ±5% Tolerance - 5W - ±200ppm/°C - 5329 (13573 Metric), J-Lead Package.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - Wirewound - 10 Ohms - ±5% Tolerance - 5W - ±200ppm/°C - 5329 (13573 Metric), J-Lead Package.
Search Keywords: SMW510RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW510RJT
-
Alias/AKA:4-1879233-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:10 Ohm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.4378
1,000
$0.4236
2,500
$0.4098
5,000
$0.4088
7,500
$0.4078
10,000
$0.4067
15,000
$0.4057
25,000 +
$0.4047
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT