- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW3R18JT
SMW3R18JT
TE Connectivity / CGS Brand
Res Wirewound 0.18 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 0.18 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMW3R18JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW3R18JT
-
Alias/AKA:1879021-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:180 mOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2414
3,000
$0.2309
5,000
$0.2244
8,000
$0.2154
10,000
$0.2068
25,000
$0.1876
50,000
$0.1766
100,000 +
$0.1634
Click for Quote
Log in
to unlock special pricing