- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW3R10JT
TE Connectivity / CGS Brand
SMW3R10JT
Res Wirewound 0.1 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.1 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMW3R10JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW3R10JT
-
Alias/AKA:1879021-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:100 mOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Frequently Asked Questions
Is SMW3R10JT RoHS compliant?
Yes, SMW3R10JT is RoHS compliant.
What is the lead time for SMW3R10JT?
The standard lead time for SMW3R10JT is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.2958
3,000
$0.2789
5,000
$0.2750
8,000
$0.2640
10,000
$0.2534
25,000
$0.2299
50,000 +
$0.2164
Click for Quote
Log in
to unlock special pricing