- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW38R2JT
SMW38R2JT
TE Connectivity / CGS Brand
Resistor Wirewound 8.2 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Wirewound 8.2 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMW38R2JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW38R2JT
-
Alias/AKA:4-1879021-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2319
3,000
$0.2283
5,000
$0.2098
8,000
$0.2088
10,000
$0.1988
25,000
$0.1896
50,000
$0.1887
100,000 +
$0.1877
Click for Quote
Log in
to unlock special pricing