- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW310RJT
SMW310RJT
TE Connectivity / CGS Brand
Resistor Wirewound 10 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Wirewound 10 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R
Product Highlights:
- SM Series
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: SMW310RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SMW310RJT
-
Alias/AKA:4-1879021-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 Ohm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2075
3,000
$0.1980
5,000
$0.1941
8,000
$0.1936
10,000
$0.1902
25,000
$0.1893
50,000
$0.1859
100,000 +
$0.1854
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT